
ADA4091-4ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4091-4ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADA4091-4ACPZ-R7CT-ND - Cut Tape (CT) 505-ADA4091-4ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4091-4ACPZ-R7 |
Description | IC OPAMP GP 4 CIRCUIT 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4091-4ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.46V/µs | |
Gain Bandwidth Product | 1.27 MHz | |
Current - Input Bias | 50 nA | |
Voltage - Input Offset | 35 µV | |
Current - Supply | 200µA (x4 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-WQ (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 101,13000 | kr 101,13 |
| 10 | kr 79,14800 | kr 791,48 |
| 25 | kr 73,65640 | kr 1 841,41 |
| 100 | kr 68,89170 | kr 6 889,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | kr 60,85528 | kr 91 282,92 |
| Unit Price without VAT: | kr 101,13000 |
|---|---|
| Unit Price with VAT: | kr 126,41250 |









