
AD9960BSTZ | |
|---|---|
DigiKey Part Number | AD9960BSTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9960BSTZ |
Description | IC BROADBAND FRONT-END 80-LQFP |
Customer Reference | |
Detailed Description | Broadband Front-End 80-LQFP (14x14) |
EDA/CAD Models | AD9960BSTZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Broadband Front-End | |
Applications | Wireless Networking | |
Mounting Type | Surface Mount | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-LQFP (14x14) | |
Base Product Number |

