



AD9522-5BCPZ | |
|---|---|
DigiKey Part Number | 505-AD9522-5BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9522-5BCPZ |
Description | IC CLOCK GENERATOR 64LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock Generator, Fanout Distribution IC 2.4GHz 1 64-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | AD9522-5BCPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator, Fanout Distribution | |
PLL | Yes | |
Input | CMOS, LVDS, LVPECL | |
Output | CMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:12, 2:24 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 2.4GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 64-LFCSP-VQ (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 285,37000 | kr 285,37 |
| 10 | kr 230,65900 | kr 2 306,59 |
| 36 | kr 212,47694 | kr 7 649,17 |
| 108 | kr 201,32398 | kr 21 742,99 |
| 252 | kr 194,79123 | kr 49 087,39 |
| Unit Price without VAT: | kr 285,37000 |
|---|---|
| Unit Price with VAT: | kr 356,71250 |

