
AD8674ARUZ-REEL | |
|---|---|
DigiKey Part Number | AD8674ARUZ-REELTR-ND - Tape & Reel (TR) AD8674ARUZ-REELCT-ND - Cut Tape (CT) AD8674ARUZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8674ARUZ-REEL |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8674ARUZ-REEL Models |
Category | Current - Supply 3mA (x4 Channels) |
Mfr | Current - Output / Channel 20 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 4V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 3 nA | Base Product Number |
Voltage - Input Offset 20 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 101,81000 | kr 101,81 |
| 10 | kr 79,68100 | kr 796,81 |
| 25 | kr 74,13800 | kr 1 853,45 |
| 100 | kr 68,04460 | kr 6 804,46 |
| 250 | kr 67,27920 | kr 16 819,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 60,42948 | kr 151 073,70 |
| Unit Price without VAT: | kr 101,81000 |
|---|---|
| Unit Price with VAT: | kr 127,26250 |


