AD8620AR-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1 157
Unit Price: kr 215,26000
Datasheet

Similar


Texas Instruments
In Stock: 87
Unit Price: kr 260,90720
Datasheet

Similar


STMicroelectronics
In Stock: 9 561
Unit Price: kr 3,51000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 72 462
Unit Price: kr 32,75553
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr 21,04000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr 21,04000
Datasheet
J-FET Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8620AR-REEL7

DigiKey Part Number
AD8620AR-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8620AR-REEL7
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8620AR-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
60V/µs
Gain Bandwidth Product
25 MHz
Current - Input Bias
3 pA
Voltage - Input Offset
85 µV
Current - Supply
3mA (x2 Channels)
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
26 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types