


AD8403ARUZ50 | |
|---|---|
DigiKey Part Number | AD8403ARUZ50-ND |
Manufacturer | |
Manufacturer Product Number | AD8403ARUZ50 |
Description | IC DIG POT 50K 24-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 4 Circuit 256 Taps SPI Interface 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8403ARUZ50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 4 | |
Number of Taps | 256 | |
Resistance (Ohms) | 50k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Cascade Pin | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | 500ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-TSSOP | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 93,60000 | kr 93,60 |
| 10 | kr 72,99400 | kr 729,94 |
| 62 | kr 63,90290 | kr 3 961,98 |
| 124 | kr 61,49927 | kr 7 625,91 |
| 310 | kr 58,96229 | kr 18 278,31 |
| 558 | kr 57,64704 | kr 32 167,05 |
| 1 054 | kr 56,44827 | kr 59 496,48 |
| Unit Price without VAT: | kr 93,60000 |
|---|---|
| Unit Price with VAT: | kr 117,00000 |


