
AD830AR | |
|---|---|
DigiKey Part Number | AD830AR-ND |
Manufacturer | |
Manufacturer Product Number | AD830AR |
Description | IC AMP DIFFERENTIAL 8SOIC |
Customer Reference | |
Detailed Description | Video Amp 1 Differential 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD830AR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Differential | |
Output Type | - | |
Number of Circuits | 1 | |
-3db Bandwidth | 85 MHz | |
Slew Rate | 360V/µs | |
Current - Supply | 14.5 mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply, Single/Dual (±) | 8V ~ 33V, ±4V ~ 16.5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |


