Video Amp, 3 Driver 24-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8141ACPZ-R7

DigiKey Part Number
AD8141ACPZ-R7TR-ND - Tape & Reel (TR)
AD8141ACPZ-R7CT-ND - Cut Tape (CT)
AD8141ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8141ACPZ-R7
Description
IC AMP DRIVER 24LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Video Amp 3 Driver 24-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AD8141ACPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Driver
Output Type
Differential
Number of Circuits
3
-3db Bandwidth
275 MHz
Slew Rate
1150V/µs
Current - Supply
44 mA
Voltage - Supply, Single/Dual (±)
4.5V ~ 5.5V, ±2.25V ~ 2.75V
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad, CSP
Supplier Device Package
24-LFCSP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 590
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 51,21000kr 51,21
10kr 39,17700kr 391,77
25kr 36,16200kr 904,05
100kr 32,84680kr 3 284,68
250kr 32,46948kr 8 117,37
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500kr 29,13953kr 43 709,29
3 000kr 28,56421kr 85 692,63
Manufacturers Standard Package
Unit Price without VAT:kr 51,21000
Unit Price with VAT:kr 64,01250