Differential Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8130ARZ-REEL7

DigiKey Part Number
505-AD8130ARZ-REEL7TR-ND - Tape & Reel (TR)
505-AD8130ARZ-REEL7CT-ND - Cut Tape (CT)
505-AD8130ARZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8130ARZ-REEL7
Description
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8130ARZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1100V/µs
-3db Bandwidth
290 MHz
Current - Input Bias
500 nA
Voltage - Input Offset
400 µV
Current - Supply
13mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
25.2 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 960
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 47,26000kr 47,26
10kr 36,06400kr 360,64
25kr 33,25920kr 831,48
100kr 30,17650kr 3 017,65
250kr 29,73108kr 7 432,77
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 27,09351kr 27 093,51
2 000kr 26,49385kr 52 987,70
3 000kr 26,19364kr 78 580,92
Manufacturers Standard Package
Unit Price without VAT:kr 47,26000
Unit Price with VAT:kr 59,07500