
AD7811YRUZ-REEL7 | |
|---|---|
DigiKey Part Number | AD7811YRUZ-REEL7TR-ND - Tape & Reel (TR) AD7811YRUZ-REEL7CT-ND - Cut Tape (CT) AD7811YRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7811YRUZ-REEL7 |
Description | IC ADC 10BIT 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 3, 4 Input 1 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7811YRUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 350k | |
Number of Inputs | 3, 4 | |
Input Type | Pseudo-Differential, Single Ended | |
Data Interface | DSP | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 150,71000 | kr 150,71 |
| 10 | kr 119,57600 | kr 1 195,76 |
| 25 | kr 111,78720 | kr 2 794,68 |
| 100 | kr 106,92090 | kr 10 692,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 97,50140 | kr 97 501,40 |
| Unit Price without VAT: | kr 150,71000 |
|---|---|
| Unit Price with VAT: | kr 188,38750 |


