
AD7716-DF | |
|---|---|
DigiKey Part Number | AD7716-DF-ND |
Manufacturer | |
Manufacturer Product Number | AD7716-DF |
Description | IC ADC 22BIT SIGMA-DELTA |
Customer Reference | |
Detailed Description | 22 Bit Analog to Digital Converter 4 Input 4 Sigma-Delta |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Bits | 22 | |
Sampling Rate (Per Second) | 2.2k | |
Number of Inputs | 4 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 4 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

