Similar

AD7511DISQ/883B | |
|---|---|
DigiKey Part Number | AD7511DISQ/883B-ND |
Manufacturer | |
Manufacturer Product Number | AD7511DISQ/883B |
Description | IC SW SPST-NCX4 100OHM 16CERDIP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 100Ohm 16-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7511DISQ/883B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm (Typ) | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | 350ns, 180ns (Typ) | |
-3db Bandwidth | - | |
Charge Injection | 30pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF, 1pF | |
Current - Leakage (IS(off)) (Max) | 5nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CERDIP | |
Base Product Number |


