SRAM - Synchronous, DDR II Memory IC 36Mbit Parallel 167 MHz 165-FBGA (15x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C1423AV18-167BZC

DigiKey Part Number
2156-CY7C1423AV18-167BZC-CY-ND
Manufacturer
Manufacturer Product Number
CY7C1423AV18-167BZC
Description
IC SRAM 36MBIT PAR 165FBGA
Customer Reference
Detailed Description
SRAM - Synchronous, DDR II Memory IC 36Mbit Parallel 167 MHz 165-FBGA (15x17)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Synchronous, DDR II
Memory Size
Memory Organization
2M x 18
Memory Interface
Parallel
Clock Frequency
167 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
165-FBGA (15x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 943
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate kr 830,20 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:943
All prices are in SEK
Tray
QuantityUnit PriceExt Price
5kr 530,96400kr 2 654,82
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 530,96400
Unit Price with VAT:kr 663,70500