Direct



AD5263BRU50 | |
|---|---|
DigiKey Part Number | AD5263BRU50-ND |
Manufacturer | |
Manufacturer Product Number | AD5263BRU50 |
Description | IC DIG POT 50K 24-TSSOP |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 4 Circuit 256 Taps I2C, SPI Interface 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5263BRU50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 4 | |
Number of Taps | 256 | |
Resistance (Ohms) | 50k | |
Interface | I2C, SPI | |
Memory Type | Volatile | |
Voltage - Supply | 4.5V ~ 16.5V, ±4.5V ~ 7.5V | |
Features | Cascade Pin, Selectable Address | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | 30ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-TSSOP | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 60 | |
Base Product Number |


