Digital Potentiometer 10k Ohm 1 Circuit 1024 Taps SPI Interface 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 10k Ohm 1 Circuit 1024 Taps SPI Interface 16-TSSOP
High Speed Converters by Analog Devices

AD5231BRUZ10-REEL7

DigiKey Part Number
AD5231BRUZ10-REEL7TR-ND - Tape & Reel (TR)
AD5231BRUZ10-REEL7CT-ND - Cut Tape (CT)
AD5231BRUZ10-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5231BRUZ10-REEL7
Description
IC DIG POT 10K 16-TSSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 1 Circuit 1024 Taps SPI Interface 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5231BRUZ10-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
1024
Resistance (Ohms)
10k
Interface
SPI
Memory Type
Non-Volatile
Voltage - Supply
2.7V ~ 5.5V, ±2.25V ~ 2.75V
Features
Cascade Pin
Tolerance
-40%, +20%
Temperature Coefficient (Typ)
600ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
16-TSSOP
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
50
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 568
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 64,41000kr 64,41
10kr 49,63000kr 496,30
25kr 45,94400kr 1 148,60
100kr 41,89420kr 4 189,42
250kr 41,87504kr 10 468,76
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 37,84134kr 37 841,34
2 000kr 37,05311kr 74 106,22
Manufacturers Standard Package
Unit Price without VAT:kr 64,41000
Unit Price with VAT:kr 80,51250