
119394-HMC639ST89 | |
|---|---|
DigiKey Part Number | 505-119394-HMC639ST89-ND |
Manufacturer | |
Manufacturer Product Number | 119394-HMC639ST89 |
Description | BOARD EVAL HMC639ST89E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC639ST89 - Amplifier 200MHz ~ 4GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 119394-HMC639ST89 Models |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part HMC639ST89 |
Packaging Box | RF Frequency 200MHz ~ 4GHz |
Part Status Active | Function Amplifier |
Type Amplifier | Base Product Number |
Frequency 200MHz ~ 4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3 451,36000 | kr 3 451,36 |
| Unit Price without VAT: | kr 3 451,36000 |
|---|---|
| Unit Price with VAT: | kr 4 314,20000 |

