
SC2200-EVK900 | |
|---|---|
DigiKey Part Number | SC2200-EVK900-ND |
Manufacturer | |
Manufacturer Product Number | SC2200-EVK900 |
Description | EVK, DUAL-RFPAL, 698-960MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SC2200 - PDL (Pre-Distortion Linearizer) 900MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc./Maxim Integrated | Utilized IC / Part SC2200 |
Packaging Box | RF Frequency 900MHz |
Part Status Active | Function PDL (Pre-Distortion Linearizer) |
Type PDL (Pre-Distortion Linearizer) | Base Product Number |
Frequency 900MHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8 643,77000 | kr 8 643,77 |
| 10 | kr 7 644,81100 | kr 76 448,11 |
| Unit Price without VAT: | kr 8 643,77000 |
|---|---|
| Unit Price with VAT: | kr 10 804,71250 |




