
MX7547JN | |
|---|---|
DigiKey Part Number | MX7547JN-ND |
Manufacturer | |
Manufacturer Product Number | MX7547JN |
Description | IC DAC 12BIT 24-PDIP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MX7547JN Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 10.8V ~ 16.5V |
Packaging Tube | Voltage - Supply, Digital 10.8V ~ 16.5V |
Part Status Obsolete | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 2 | Operating Temperature 0°C ~ 70°C |
Settling Time 1.5µs | Package / Case 24-DIP (0.300", 7.62mm) |
Output Type Current - Unbuffered | Supplier Device Package 24-PDIP |
Differential Output No | Mounting Type Through Hole |
Data Interface Parallel | Base Product Number |



