
MAX9728BEUD+ | |
|---|---|
DigiKey Part Number | MAX9728BEUD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9728BEUD+ |
Description | IC AMP CLSS AB STER 60MW 14TSSOP |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9728BEUD+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 60mW x 2 @ 32Ohm | |
Voltage - Supply | 4.5V ~ 5.5V | |
Features | Depop, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |

