Similar

MAX9703DEVBRD | |
|---|---|
DigiKey Part Number | MAX9703DEVBRD-ND |
Manufacturer | |
Manufacturer Product Number | MAX9703DEVBRD |
Description | EVAL BOARD FOR MAX9703 |
Customer Reference | |
Detailed Description | MAX9703 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 18W x 1 @ 16Ohm | |
Voltage - Supply | 10V ~ 25V | |
Utilized IC / Part | MAX9703 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


