
MAX9700BEUB+ | |
|---|---|
DigiKey Part Number | MAX9700BEUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9700BEUB+ |
Description | IC AMP CLASS D MONO 1.6W 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9700BEUB+ Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Features Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 10-uMAX/uSOP |
Output Type 1-Channel (Mono) | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Max Output Power x Channels @ Load 1.6W x 1 @ 6Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 19,16000 | kr 19,16 |
| 10 | kr 14,12300 | kr 141,23 |
| 50 | kr 12,11740 | kr 605,87 |
| 100 | kr 11,49420 | kr 1 149,42 |
| 250 | kr 10,83680 | kr 2 709,20 |
| 500 | kr 10,44048 | kr 5 220,24 |
| 1 000 | kr 10,11432 | kr 10 114,32 |
| 2 500 | kr 9,76996 | kr 24 424,90 |
| 5 000 | kr 9,56236 | kr 47 811,80 |
| Unit Price without VAT: | kr 19,16000 |
|---|---|
| Unit Price with VAT: | kr 23,95000 |

