
MAX902ESD+T | |
|---|---|
DigiKey Part Number | MAX902ESD+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX902ESD+T |
Description | IC COMPARATOR 2 W/LATCH 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch TTL 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX902ESD+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | with Latch | |
Number of Elements | 2 | |
Output Type | TTL | |
Voltage - Supply, Single/Dual (±) | 5V ~ 10V, ±2.5V ~ 5V | |
Voltage - Input Offset (Max) | 4mV @ ±5V | |
Current - Input Bias (Max) | 10µA @ ±5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 8mA, 6mA, 3mA | |
CMRR, PSRR (Typ) | 82.5dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 135,91926 | kr 339 798,15 |
| Unit Price without VAT: | kr 135,91926 |
|---|---|
| Unit Price with VAT: | kr 169,89908 |

