MAX9015AEKA-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 946
Unit Price: kr 30,38000
Datasheet
Comparator with Voltage Reference CMOS, Push-Pull, Rail-to-Rail SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9015AEKA-T

DigiKey Part Number
MAX9015AEKA-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX9015AEKA-T
Description
IC COMPARATOR 1 W/VOLT REF SOT23
Customer Reference
Detailed Description
Comparator with Voltage Reference CMOS, Push-Pull, Rail-to-Rail SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MAX9015AEKA-T Models
Product Attributes
Filter Similar Products
Category
Current - Output (Typ)
50mA
Manufacturer
Analog Devices Inc./Maxim Integrated
Current - Quiescent (Max)
2µA
Series
CMRR, PSRR (Typ)
80dB PSRR
Packaging
Tape & Reel (TR)
Propagation Delay (Max)
28µs
Part Status
Obsolete
Hysteresis
4mV
Type
with Voltage Reference
Operating Temperature
-40°C ~ 85°C
Number of Elements
1
Package / Case
SOT-23-8
Output Type
CMOS, Push-Pull, Rail-to-Rail
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V
Supplier Device Package
SOT-23-8
Voltage - Input Offset (Max)
5mV @ 5V
Base Product Number
Current - Input Bias (Max)
0.001µA @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX9015AEKA+TAnalog Devices Inc./Maxim Integrated946MAX9015AEKA+TCT-NDkr 30,38000Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable