Amplifier, Comparator, Reference IC Smart Card 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9001ESD+T

DigiKey Part Number
MAX9001ESD+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX9001ESD+T
Description
IC AMP COMP REF 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Amplifier, Comparator, Reference IC Smart Card 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX9001ESD+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Amplifier, Comparator, Reference
Applications
Smart Card
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 54,72006kr 136 800,15
Manufacturers Standard Package
Unit Price without VAT:kr 54,72006
Unit Price with VAT:kr 68,40008