Charger IC Lithium Ion 20-WLP (1.62x2.18)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX8971EWP+T

DigiKey Part Number
MAX8971EWP+TTR-ND - Tape & Reel (TR)
MAX8971EWP+TCT-ND - Cut Tape (CT)
MAX8971EWP+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX8971EWP+T
Description
IC BATT CHG LI-ION 1CELL 20WLP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 20-WLP (1.62x2.18)
Datasheet
 Datasheet
EDA/CAD Models
MAX8971EWP+T Models
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Charge Current - Max
1.55A
Manufacturer
Analog Devices Inc./Maxim Integrated
Battery Pack Voltage
4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Max)
7.5V
Part Status
Active
Interface
I2C, USB
Battery Chemistry
Lithium Ion
Operating Temperature
-40°C ~ 85°C (TA)
Number of Cells
1
Mounting Type
Surface Mount
Current - Charging
Constant - Programmable
Package / Case
20-WFBGA, WLBGA
Programmable Features
Current
Supplier Device Package
20-WLP (1.62x2.18)
Fault Protection
Over Voltage, Reverse Battery
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 35 000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 41,60000kr 41,60
10kr 31,59300kr 315,93
25kr 29,08080kr 727,02
100kr 26,32110kr 2 632,11
250kr 25,00388kr 6 250,97
500kr 24,98544kr 12 492,72
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 22,86705kr 57 167,62
Manufacturers Standard Package
Unit Price without VAT:kr 41,60000
Unit Price with VAT:kr 52,00000