
MAX8903JETI+ | |
|---|---|
DigiKey Part Number | MAX8903JETI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX8903JETI+ |
Description | IC BATT CHG LI-ION 1CELL 28TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 28-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8903JETI+ Models |
Category | Charge Current - Max 2A |
Manufacturer Analog Devices Inc./Maxim Integrated | Battery Pack Voltage 4.35V |
Series | Voltage - Supply (Max) 16V |
Packaging Tube | Interface USB |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 28-WFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 28-TQFN (4x4) |
Programmable Features Current, Timer | Base Product Number |
Fault Protection Over Voltage |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr 59,42967 | kr 8 914,45 |
| Unit Price without VAT: | kr 59,42967 |
|---|---|
| Unit Price with VAT: | kr 74,28709 |

