Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX8877EUK36+T

DigiKey Part Number
505-MAX8877EUK36+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX8877EUK36+T
Description
IC REG LINEAR 3.6V 150MA SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX8877EUK36+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
180 µA
Packaging
Tape & Reel (TR)
Current - Supply (Max)
100 µA
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6.5V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
3.6V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.165V @ 150mA (Typ)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 15 000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

Non-Cancelable/Non-Returnable
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 17,14048kr 42 851,20
Manufacturers Standard Package
Unit Price without VAT:kr 17,14048
Unit Price with VAT:kr 21,42560