MAX882ESA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 62
Unit Price: kr 67,51000
Datasheet
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 200mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 200mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX882ESA

DigiKey Part Number
MAX882ESA-ND
Manufacturer
Manufacturer Product Number
MAX882ESA
Description
IC REG LIN POS ADJ 200MA 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 200mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX882ESA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
11.5V
Voltage - Output (Min/Fixed)
1.25V (3.3V)
Voltage - Output (Max)
Voltage Dropout (Max)
0.64V @ 200mA
Current - Output
Current - Quiescent (Iq)
15 µA
Current - Supply (Max)
25 µA
PSRR
-
Control Features
Enable, Low Battery Detection
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types