
MAX876BCPA | |
|---|---|
DigiKey Part Number | MAX876BCPA-ND |
Manufacturer | |
Manufacturer Product Number | MAX876BCPA |
Description | IC VREF SERIES 0.05% 8DIP |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 10V V ±0.05% 10 mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX876BCPA Models |
Category | Noise - 0.1Hz to 10Hz 18µVp-p |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 29µVrms |
Packaging Tube | Voltage - Input 12V ~ 18V |
Part Status Obsolete | Current - Supply 700µA |
Reference Type Series | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Fixed | Mounting Type Through Hole |
Voltage - Output (Min/Fixed) 10V | Package / Case 8-DIP (0.300", 7.62mm) |
Current - Output 10 mA | Supplier Device Package 8-PDIP |
Tolerance ±0.05% | Base Product Number |
Temperature Coefficient 20ppm/°C |


