
MAX8212MTY | |
|---|---|
DigiKey Part Number | 505-MAX8212MTY-ND |
Manufacturer | |
Manufacturer Product Number | MAX8212MTY |
Description | IC SUPERVISOR 1 CHANNEL TO99-8 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TO-99-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX8212MTY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bag | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | <1ms Minimum | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-99-8 Metal Can | |
Supplier Device Package | TO-99-8 | |
Base Product Number |

