
MAX814KESA+ | |
|---|---|
DigiKey Part Number | MAX814KESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX814KESA+ |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX814KESA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.8V | |
Output | Push-Pull, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 237,02000 | kr 237,02 |
| 10 | kr 190,52700 | kr 1 905,27 |
| 25 | kr 178,91840 | kr 4 472,96 |
| 100 | kr 166,16810 | kr 16 616,81 |
| 300 | kr 159,05457 | kr 47 716,37 |
| 500 | kr 156,42540 | kr 78 212,70 |
| Unit Price without VAT: | kr 237,02000 |
|---|---|
| Unit Price with VAT: | kr 296,27500 |

