
MAX808LCSA+ | |
|---|---|
DigiKey Part Number | MAX808LCSA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX808LCSA+ |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX808LCSA+ Models |
Category | Reset Active Low |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Timeout 140ms Minimum |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Battery Backup Circuit | Supplier Device Package 8-SOIC |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 4.675V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 160,48000 | kr 160,48 |
| 10 | kr 127,40400 | kr 1 274,04 |
| 25 | kr 119,14400 | kr 2 978,60 |
| 100 | kr 110,07110 | kr 11 007,11 |
| 300 | kr 105,00963 | kr 31 502,89 |
| 500 | kr 103,13866 | kr 51 569,33 |
| Unit Price without VAT: | kr 160,48000 |
|---|---|
| Unit Price with VAT: | kr 200,60000 |

