
MAX7405ESA+ | |
|---|---|
DigiKey Part Number | 505-MAX7405ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7405ESA+ |
Description | IC FILTER LOWPASS 8-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Filter IC Bessel, Low Pass Switched Capacitor 8th Order 5kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX7405ESA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Bessel, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 5kHz | |
Number of Filters | 1 | |
Filter Order | 8th | |
Voltage - Supply | 2.7V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 105,10000 | kr 105,10 |
| 10 | kr 82,30900 | kr 823,09 |
| 25 | kr 76,61560 | kr 1 915,39 |
| 100 | kr 70,35190 | kr 7 035,19 |
| 300 | kr 66,85863 | kr 20 057,59 |
| 500 | kr 65,56718 | kr 32 783,59 |
| 1 000 | kr 64,08631 | kr 64 086,31 |
| Unit Price without VAT: | kr 105,10000 |
|---|---|
| Unit Price with VAT: | kr 131,37500 |

