
MAX77839WEVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX77839WEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX77839WEVKIT# |
Description | EVAL BOARD FOR MAX77839 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX77839 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2.5A |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Input 1.8V ~ 5.5V |
Packaging Box | Regulator Topology Buck-Boost |
Part Status Active | Frequency - Switching 2.2MHz |
Main Purpose DC/DC, Step Up or Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part MAX77839 |
Voltage - Output 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 925,99000 | kr 925,99 |
| Unit Price without VAT: | kr 925,99000 |
|---|---|
| Unit Price with VAT: | kr 1 157,48750 |

