
MAX77812CEWB+T | |
|---|---|
DigiKey Part Number | 175-MAX77812CEWB+TTR-ND - Tape & Reel (TR) 175-MAX77812CEWB+TCT-ND - Cut Tape (CT) 175-MAX77812CEWB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX77812CEWB+T |
Description | IC REG BUCK ADJ 20A QUAD 64WLP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.25V 4 Output 20A 64-WFBGA, WLBGA |
Datasheet | Datasheet |
EDA/CAD Models | MAX77812CEWB+T Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 1.525V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 4 | Supplier Device Package 64-WLP (3.41x3.37) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 60,30000 | kr 60,30 |
| 10 | kr 46,32700 | kr 463,27 |
| 25 | kr 42,83840 | kr 1 070,96 |
| 100 | kr 39,00490 | kr 3 900,49 |
| 250 | kr 37,68752 | kr 9 421,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 34,42128 | kr 68 842,56 |
| Unit Price without VAT: | kr 60,30000 |
|---|---|
| Unit Price with VAT: | kr 75,37500 |

