- Power Management - Hand-Held Devices Voltage Regulator IC 6 Output 40-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX77752BETL+T

DigiKey Part Number
MAX77752BETL+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX77752BETL+T
Description
IC REG PWR MGMT 6OUT 40TQFN
Customer Reference
Detailed Description
- Power Management - Hand-Held Devices Voltage Regulator IC 6 Output 40-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX77752BETL+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
0.8V ~ 3.975V
Manufacturer
Analog Devices Inc./Maxim Integrated
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
40-WFQFN Exposed Pad
Applications
Power Management - Hand-Held Devices
Supplier Device Package
40-TQFN (5x5)
Voltage - Input
2.6V ~ 5.5V
Base Product Number
Number of Outputs
6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable