Video IC Serial, SPI NTSC, PAL 28-TSSOP-EP Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Video IC Serial, SPI NTSC, PAL 28-TSSOP-EP Package
28-TSSOP-EP

MAX7456EUI+T

DigiKey Part Number
MAX7456EUI+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX7456EUI+T
Description
IC OSD VIDEO GEN 28TSSOP
Customer Reference
Detailed Description
Video IC Serial, SPI NTSC, PAL 28-TSSOP-EP Package
EDA/CAD Models
MAX7456EUI+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
-
Applications
Professional Video
Standards
NTSC, PAL
Control Interface
Serial, SPI
Voltage - Supply
4.75V ~ 5.25V
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
28-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types