
MAX7405ESA+T | |
|---|---|
DigiKey Part Number | MAX7405ESA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX7405ESA+T |
Description | IC FILTER 5KHZ LOWPASS 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Filter IC Bessel, Low Pass Switched Capacitor 8th Order 5kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX7405ESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Bessel, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 5kHz | |
Number of Filters | 1 | |
Filter Order | 8th | |
Voltage - Supply | 2.7V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 60,70204 | kr 151 755,10 |
| Unit Price without VAT: | kr 60,70204 |
|---|---|
| Unit Price with VAT: | kr 75,87755 |

