Supervisor Open Drain or Open Collector 2 Channel 24-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6878ETG+T

DigiKey Part Number
MAX6878ETG+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6878ETG+T
Description
IC SUPERVISOR 2 CHANNEL 24TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 2 Channel 24-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX6878ETG+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Packaging
Tape & Reel (TR)
Reset Timeout
Adjustable/Selectable
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Sequencer
Package / Case
24-WFQFN Exposed Pad
Number of Voltages Monitored
2
Supplier Device Package
24-TQFN (4x4)
Voltage - Threshold
Adjustable/Selectable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2 500
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 74,32225kr 185 805,62
Manufacturers Standard Package
Unit Price without VAT:kr 74,32225
Unit Price with VAT:kr 92,90281