Real Time Clock (RTC) IC Clock/Calendar 31B SPI 8-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6902ETA+T

DigiKey Part Number
MAX6902ETA+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6902ETA+T
Description
IC RTC CLK/CALENDAR SPI 8TDFN
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 31B SPI 8-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX6902ETA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Date Format
YY-MM-DD-dd
Manufacturer
Analog Devices Inc./Maxim Integrated
Interface
SPI
Packaging
Tape & Reel (TR)
Voltage - Supply
2V ~ 5.5V
Part Status
Obsolete
Current - Timekeeping (Max)
1.05µA ~ 4.2µA @ 2V ~ 5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
Clock/Calendar
Mounting Type
Surface Mount
Features
Alarm, Leap Year, NVSRAM, Y2K
Package / Case
8-WDFN Exposed Pad
Memory Size
31B
Supplier Device Package
8-TDFN (3x3)
Time Format
HH:MM:SS (12/24 hr)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.