Direct



AD5384BBC-3 | |
|---|---|
DigiKey Part Number | AD5384BBC-3-ND |
Manufacturer | |
Manufacturer Product Number | AD5384BBC-3 |
Description | IC DAC 14BIT 100-CSPBGA |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 40 100-CSPBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD5384BBC-3 Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 3.6V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tray | INL/DNL (LSB) ±4 (Max), -1/+2 (Max) |
Part Status Obsolete | Architecture String DAC |
Number of Bits 14 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 40 | Package / Case 100-LFBGA, CSPBGA |
Settling Time 8µs | Supplier Device Package 100-CSPBGA (10x10) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface I2C, SPI, DSP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5380BSTZ-3 | Analog Devices Inc. | 1 | 505-AD5380BSTZ-3-ND | kr 1 572,55000 | Direct |


