
MAX6705ASKA+T | |
|---|---|
DigiKey Part Number | 175-MAX6705ASKA+TTR-ND - Tape & Reel (TR) 175-MAX6705ASKA+TCT-ND - Cut Tape (CT) 175-MAX6705ASKA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6705ASKA+T |
Description | IC SUPERVISOR MPU LV SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6705ASKA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Power Supply Monitor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 2.93V, Adj | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 73,62000 | kr 73,62 |
| 10 | kr 56,98300 | kr 569,83 |
| 25 | kr 52,82280 | kr 1 320,57 |
| 100 | kr 48,24480 | kr 4 824,48 |
| 250 | kr 47,03944 | kr 11 759,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 42,52134 | kr 106 303,35 |
| Unit Price without VAT: | kr 73,62000 |
|---|---|
| Unit Price with VAT: | kr 92,02500 |

