PT6686B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 357
Unit Price: kr 375,32000
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 12V 5A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT6686B

DigiKey Part Number
PT6686B-ND
Manufacturer
Manufacturer Product Number
PT6686B
Description
DC DC CONVERTER 12V 60W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 12V 5A 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
5A
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
88%
Mounting Type
Surface Mount
Package / Case
14-SMD Module
Size / Dimension
2.36" L x 1.22" W x 0.42" H (59.9mm x 31.0mm x 10.7mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes