SPI07N60C3XKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 979
Unit Price: kr 56,47000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 36 810
Unit Price: kr 10,40034
Datasheet
N-Channel 600 V 7.3A (Tc) 83W (Tc) Through Hole PG-TO262-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPI07N60C3XKSA1

DigiKey Part Number
SPI07N60C3XKSA1-ND
Manufacturer
Manufacturer Product Number
SPI07N60C3XKSA1
Description
MOSFET N-CH 600V 7.3A TO262-3
Customer Reference
Detailed Description
N-Channel 600 V 7.3A (Tc) 83W (Tc) Through Hole PG-TO262-3-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
600mOhm @ 4.6A, 10V
Vgs(th) (Max) @ Id
3.9V @ 350µA
Gate Charge (Qg) (Max) @ Vgs
27 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
790 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
83W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO262-3-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 89 720 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

89 720In Stock
Ships from Rochester Electronics, LLC