
MAX6070BAUT33/V+T | |
|---|---|
DigiKey Part Number | MAX6070BAUT33/V+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6070BAUT33/V+T |
Description | IC VREF SERIES 0.08% SOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.08% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6070BAUT33/V+T Models |
Category | Noise - 10Hz to 10kHz 6µVrms |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Input 3.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Current - Supply 330µA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Reference Type Series | Grade Automotive |
Output Type Fixed | Qualification AEC-Q100 |
Voltage - Output (Min/Fixed) 3.3V | Mounting Type Surface Mount |
Current - Output 10 mA | Package / Case SOT-23-6 |
Tolerance ±0.08% | Supplier Device Package SOT-23-6 |
Temperature Coefficient 8ppm/°C | Base Product Number |
Noise - 0.1Hz to 10Hz 10µVp-p |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 21,10735 | kr 52 768,38 |
| Unit Price without VAT: | kr 21,10735 |
|---|---|
| Unit Price with VAT: | kr 26,38419 |

