
MAX606EUA | |
|---|---|
DigiKey Part Number | MAX606EUA-ND |
Manufacturer | |
Manufacturer Product Number | MAX606EUA |
Description | IC REG FLASH MEM 1OUT 8UMAX |
Customer Reference | |
Detailed Description | - Converter, Flash Memory PCMCIA Cards Voltage Regulator IC 1 Output 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX606EUA Models |
Category | Voltage - Output 5V, 12V, 3V ~ 12.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Applications Converter, Flash Memory PCMCIA Cards | Supplier Device Package 8-uMAX/uSOP |
Voltage - Input 3V ~ 5.5V | Base Product Number |
Number of Outputs 1 |

