Series Voltage Reference IC Fixed 5V V ±0.2% 5 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6065AEUR+T

DigiKey Part Number
175-MAX6065AEUR+TTR-ND - Tape & Reel (TR)
175-MAX6065AEUR+TCT-ND - Cut Tape (CT)
175-MAX6065AEUR+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6065AEUR+T
Description
IC VREF SERIES 5V SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.2% 5 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MAX6065AEUR+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
60µVp-p
Manufacturer
Analog Devices Inc./Maxim Integrated
Noise - 10Hz to 10kHz
60µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
5.2V ~ 12.6V
Part Status
Active
Current - Supply
125µA
Reference Type
Series
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
5V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Output
5 mA
Supplier Device Package
SOT-23-3
Tolerance
±0.2%
Base Product Number
Temperature Coefficient
20ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 933
Factory Stock: 120 000
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 74,63000kr 74,63
10kr 57,77700kr 577,77
25kr 53,56360kr 1 339,09
100kr 48,93080kr 4 893,08
250kr 47,73752kr 11 934,38
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 43,14070kr 107 851,75
Manufacturers Standard Package
Unit Price without VAT:kr 74,63000
Unit Price with VAT:kr 93,28750