Digital Potentiometer 200k Ohm 1 Circuit 256 Taps I2C Interface 8-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5419PETA+

DigiKey Part Number
505-MAX5419PETA+-ND
Manufacturer
Manufacturer Product Number
MAX5419PETA+
Description
IC DIG POT 200K 8-TDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 200k Ohm 1 Circuit 256 Taps I2C Interface 8-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX5419PETA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Non-Volatile
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
2.7V ~ 5.25V
Packaging
Tube
Features
Selectable Address
Part Status
Active
Tolerance
±25%
DigiKey Programmable
Not Verified
Temperature Coefficient (Typ)
35ppm/°C
Taper
Linear
Mounting Type
Surface Mount
Configuration
Potentiometer
Supplier Device Package
8-TDFN (3x3)
Number of Circuits
1
Package / Case
8-WDFN Exposed Pad
Number of Taps
256
Operating Temperature
-40°C ~ 85°C
Resistance (Ohms)
200k
Resistance - Wiper (Ohms) (Typ)
325
Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 280
Factory Stock: 1 100
Check for Additional Incoming Stock
All prices are in SEK
Tube
QuantityUnit PriceExt Price
1kr 71,71000kr 71,71
10kr 55,40500kr 554,05
25kr 51,33760kr 1 283,44
100kr 46,86990kr 4 686,99
300kr 44,37690kr 13 313,07
500kr 43,45496kr 21 727,48
1 000kr 42,39833kr 42 398,33
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 71,71000
Unit Price with VAT:kr 89,63750