
MAX501BCNG+ | |
|---|---|
DigiKey Part Number | MAX501BCNG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX501BCNG+ |
Description | IC DAC 12BIT 24-PDIP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX501BCNG+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 5µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | ±11.4V ~ 15.75V | |
Voltage - Supply, Digital | - | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |

