
MAX4700EAE+ | |
|---|---|
DigiKey Part Number | MAX4700EAE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4700EAE+ |
Description | IC SW SPST-NO/NC 1.25OHM 16SSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 1.25Ohm 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4700EAE+ Models |
Category | Switch Time (Ton, Toff) (Max) 275ns, 175ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 550pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 115pF, 115pF |
Part Status Discontinued at DigiKey | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NO/NC | Crosstalk -65dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 1.25Ohm | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Channel-to-Channel Matching (ΔRon) 90mOhm | Supplier Device Package 16-SSOP |
Voltage - Supply, Single (V+) 4.5V ~ 36V | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 20V |

